Lecroy WAVESURFER 104MXS-B 4-Channel Oscilloscope 1GHz

Order Code:

86-3084

Brand: LeCroy MPN: WAVESURFER 104MXS-B

Discontinued


Buy Lecroy 4-Channel Oscilloscope (WaveSurfer) 104MXS-B 1GHz – a high quality oscilloscope that promises high-performance, great banner specs, ease-of-use and a rich feature set to shorten debug and validation time.

The WaveSurfer 104MXs-B has a small form factor which packs a powerful processor that can handle long memory captures faster than any of the competition. The touch screen interface is the ultimate in ease-of use. With features like WaveStream fast viewing mode and WaveScan Search and Find, you can be confident that every problem can quickly be detected and analyzed.


  • Bandwidth: 1GHz
  • Rise Time: 300ps
  • Input Channels: 4
  • Display: 10.4 inch colour flat–panel TFT–LCD, 800 x 600 SVGA, touch screen
  • Sample Rate per channel: 5GS/s
  • Sample rate (interleaved): 10GS/s
  • Memory per channel: 12.5Mpts
  • Memory (interleaved): 25Mpts
  • Dimensions: 260 x 340™ x 152 mm
No. of Channels 4
Bandwidth 1000MHz
Accuracy ±1.5%

Reviews


Be the first to submit a review

Trustpilot