LED Lenser 7630 V9 Laser Pointer

Order Code:

51-9227

Brand: LED LENSER MPN: 7630

Discontinued


The LED LENSER 7630 V9 Laser Pointer is one of the smallest laser pointer in the global market. This superb laser pointer features hard-gilt contacts and is tested as per CE and TUV standards.

  • Splash protection
  • Hard Gold-plated contacts
  • Operates with 3 x 1.5V size AG5 batteries
  • Nickel (matte) colour
  • 9.6 x 62mm (Ø x L)
  • Max 13hrs light duration
  • Whole metal material with brass core
  • 1 LED
  • 4.5V operating voltage
  • Not watertight
  • 22g weight

Reviews


Be the first to submit a review

Trustpilot