Christmas Opening Hours and Delivery Dates here

LED Lenser 9421 X21.2 1600lm High End Power LED Flashlight Torch - Black - Case

Order Code:

51-9219

Brand: LED LENSER MPN: 9421 EAN-13: 4029113942133
  • Country of Origin:
  • View All

Discontinued


The X21.2 is an incredibly powerful flashlight that employs X-LENS technology and seven high power LEDs to produce a cluster of perfectly synchronised beams that can take the form of a tight circular close-up light or a highly concentrated searchlight. The torch is powerd by 4x D cells and produces an enormous 1600lm light output with a maximum range of 600m, meaning that this torch is eminently suited for professional use in high-demand, outdoor applications. Additionally features the advanced focus system with speed-slide, giving the operator the ability to adjust the beam single-handed.


  • Large head size for larger beam
  • Dynamic end-cap switch
  • Smart light technology gives 3x light programs
  • Tough, aircraft-grade aluminium casing
  • Supplied with detachable shoulder strap and batteries
  • Housed in protective hard case
  • 1600lm Luminous flux
  • 100 hours Life
  • 600m Beam distance
  • Powered by 4x D cells
Battery Type / Qty 4 x D
Body Material Aluminium
Lamp Type LED
Light Output 1600lm

You may also like


Trustpilot