Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

LED Supplies UCAB-900-CW LED Light Bar 900mm Cool White Under Cabinet Lighting

Order Code:  

56-2524

  Copy to clipboard
Brand: LED Supplies  Copy to clipboard MPN: UCAB-900-CW Copy to clipboard
 Report an error

Discontinued

This 900mm cool white LED light bar is ideal for use as under cabinet lighting in commercial and domestic settings. The light bar can be used individually or multiple units can be connected together to form long runs, either in a straight line or around corners, enabling quite sophisticated lighting designs to be achieved. All light bars run on 12V DC so are safe and the LED design ensures easy installation, long lifetime and low energy consumption.

To ensure that this light bar can be used in a wide variety of situations and designs a range of accessories, including On/Off switch, PIR switch, connectors and cables are also available.

For suitable power supplies to use with this light bar see here for Rapid's range of 12V LED strip power supplies.
  • Very bright output that can be dimmed if required
  • Can be used individually, or linked together for longer runs
  • Measures just 30mm wide x 12.3mm high
  • Robust aluminium casing
  • Mounting clips supplied with each light bar

Note: Light bar requires power input cable 56-2529 supplied separately.
Colour White
Dimensions (W x H) 30 x 12.3mm
Length 900mm
Power Consumption N/A
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle N/A

Questions


*Question functionality currently disabled


29 August 2015 Question by: Rapid Customer | Product code: 56-2524
Q. Hi, could this type of lighting be used in a bathroom? It will be 30cm from the nearest water supply and will not come in to direct contact with water. Thanks
A. Hi Tony, thank you for your question. As these are only rated at IP44 so are not ideal for use in a bathroom.

Reviews


Be the first to submit a review