Christmas Opening Hours and Delivery Dates here

Ledlenser 500895 P5 LED Torch (Gift Box)

Order Code:

96-4390

Brand: LED LENSER MPN: 500895 EAN-13: 4058205009850

Discontinued


The Ledlenser P5 is a handy torch that easily slips into pockets, bags or drawers and is ideal for work, home or leisure. It uses the latest technology and materials to punch well above its weight in lighting performance, including the patented Advanced Focusing Optics for spot (distance) or flood (near) beam selection and illumination. 7-year with registration warranty for complete peace of mind.

Supplied with wrist strap, belt/storage pouch and 1 x AA battery.

Specification:

Power: 140 lumens
Run Time: 4 hours
Beam Distance: 120m
IP Rating: IPX4
Size: 113 x Ø26mm
Weight: 80g

7-year with registration warranty.

This Ledlenser P5 LED Torch is supplied in a gift box.


Type Torch

Trustpilot