Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ledlenser SEO3 Headlamp has a lightweight design with a main high-end white LED and a secondary glare-free red LED light to protect night vision. Patented Advanced Focusing Optics that focus the beam for Flood (near) or Spot (distance) illumination. Uses Smart Light Technology to provide 3 settings: Power, Low Power and Signal. The lamp head swivels 90° for directional lighting. Fitted with a comfortable anti-allergic headband that is washable. The transport lock prevents it from accidentally switching on. IPX6 for superior dust and water protection. 7-year with registration warranty.
Supplied with belt hook and batteries (3 x AAA).
Specification:
Power: 100/15 lumens
Run Time: 10/40 hours
Beam Distance: 100/15m
IP Rating: IP56
Weight 105g
Type | Head Lamp |
---|
To use this facility please Sign In.
Sign In