Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075573130 LED Spot & Downlight Slim 120mm 8W 4000K Cool White

Order Code:

41-1202

Brand: LEDVANCE MPN: 4058075573130

Discontinued


Installation slim downlight with integrated driver. Product characteristics: Housing material: Plastic. Integrated driver. Product advantages: Very slim shape. ideal if there is little space in the ceiling. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included. Installation depth 35 mm + Installation diameter 105 mm
Type Ceiling Light
Colour White
Dimmable No
Power 8W
Voltage 230V
(Ø) 120mm
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 24mm
Dimensions (Ø x H) 120 mm x 35 mm
Energy efficiency rating n.rel.
Height 35mm
IP Rating IP20
Light bulb included Yes
Material Polyethylene (PE)
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Radiation angle 110°
Total luminous flux 550lm

You may also like


Trustpilot