Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075540507 LED Spot Brushed Silver GU10 2.6W 2700K Warm White

Order Code:

41-1216

Brand: LEDVANCE MPN: 4058075540507
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Ceiling mounted light with flexible GU10 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included.
Type Ceiling Light
Colour Silver
Dimmable No
Power 2.6W
Voltage 230V
Base GU10
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80-89
Colour temperature (Kelvin) 2700K
Depth 146mm
Energy efficiency rating n.rel.
Height 146mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 230lm
Material Aluminium
Number of bulbs 1
Protection Class I
Radiation angle 36°
Rating per bulb 2.6W
Total luminous flux 230lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot