Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075791589 Spot Puck 65mm 3 X 3W Blk Warm White

Order Code:

41-1570

Brand: LEDVANCE MPN: 4058075791589
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 14/01/2026

Cabinet Spot lamp in round form, spot lights for under cabinet lighting.
Type Cabinet Light
Colour Black
Power 3.00W
Voltage 230V
(Ø) 65mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 65 mm x 19 mm
Energy efficiency rating n.rel.
Height 19mm
IP Rating IP20
Misc Attribute Circular
Number of bulbs 3
Power supply (LOV) mains-powered
Protection Class II
Total luminous flux 250lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot