Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Bring the world of construction to life for kids who love to see how things work.
Youngsters with a passion for vehicles will enjoy building this LEGO® Technic™ Concrete Mixer Truck (42112). With 8 robust wheels, a moving motor, opening driver's cab and large mixing drum, it looks just like the real thing. Kids can turn the drum manually or set it to automatic to see it turn as they push the truck. When they turn the drum counter-clockwise, they'll see the concrete unload.
Creative play at the toy construction site: Imaginative role play is easy with this construction toy building set. The truck comes with 100 1x1 LEGO bricks to use as the concrete. Kids can turn the bricks in the blender then use the handle to control the funnel and pour the concrete into position.
With 1,163 pieces, kids will enjoy a challenging build before exploring all the features of the concrete mixer truck. The concrete truck toy measures over 420mm (16in.) long, 190mm (7in.) high and 120mm (4in.) wide, making it ideal for creative play.
No batteries are required for this construction toy so the fun starts right away and never slows down. Printed instructions are included.
LEGO® Technic™ sets meet the highest industry standards, which ensures each of these building sets for kids connects easily every time. The sets are thoroughly tested to make sure each one meets the highest global safety and quality standards.
Type | Lego Technic |
---|---|
Age Range | 10+ |
Material | Plastic |
Number of Pieces | 1163 |