LEGO 43109 VIDIYO Metal Dragon BeatBox

Order Code:

70-6689

Brand: LEGO Vidiyo MPN: 43109 EAN-13: 5702016911824

Discontinued


Open up the world of music video making for children as they direct, produce and star in their own pop music videos with the LEGO® VIDIYO™ Metal Dragon Beatbox (43109) music video maker set.

Download the free augmented reality app to scan the BeatBits and Bandmate toy minifigures and reveal their cool personas. Then use the app to scan the model and see it become the stage in your child's videos.

Children will love completing challenges and more as they produce their own music videos, and share with others in the child-safe social feed.

The Metal Dragon BeatBox delivers hours of play both offline and with the app. Children will love turning the heads, speakers and lights on the real-life toy model to change the scenes and lighting in their music videos.

LEGO® VIDIYO™ music video maker sets offer a safe social play experience, helping kids become directors and stars of their own LEGO® music videos.

See their creativity grow as they produce videos packed with cool characters, songs, dance moves and amazing effects


  • Share music videos safely - Avatars and app-generated username's keep users anonymous.
  • Enjoy peace of mind online - All video uploads and comments are moderated.
  • Parental dashboard - Parents stay in control of what their child can access.
  • Lots to discover - BeatBox includes 14 random BeatBits and 2 special BeatBits.
  • Unlock cool content - Each BeatBit unlocks exciting effects when scanned.
  • Customise videos with BeatBits - Discover over 130 BeatBits to collect across the range.
Type Lego Vidiyo
Age Range 7+
Material Plastic
Number of Pieces 86

Reviews


Be the first to submit a review

Trustpilot