Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This LEGO® Super Mario™ Desert Pokey Expansion Set (71363) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).
Fans can add an extra, fun challenge to their LEGO® Super Mario™ Starter Course with this hammer-swinging Desert Pokey Expansion Set (71363). A great gift for kids, it features a buildable desert scene, hammer turntable for LEGO® Mario™ to knock down his cactus-like enemy Pokey, section-by-section, plus a Monty Mole figure to defeat and collect virtual coins. (Note: LEGO Mario figure is not included; find it in the Adventures with Mario Starter Course (71360).
App fun: A free LEGO Super Mario app is available for this unique toy. It has cool, zoom and rotate viewing tools to help build the module, suggests other creative ways to build and play, and offers a safe platform to share creations with friends.
Music plays when LEGO® Mario™ (figure not included) is placed on the hammer turntable and each of the 3 action bricks in this kids' building set cause LEGO Mario to react in different ways when he jumps on them.
This 180-piece, creative LEGO® toy playset makes a fun birthday or Christmas gift for kids aged 6+ who already own the Adventures with Mario Starter Course, inspiring them to build and customize their own unique levels.
Measuring over 120mm (4.5in.) high, 210mm (8.5in.) wide and 120mm (5in.) deep in its basic formation, this module can be rebuilt and combined with the Starter Course and other LEGO® Super Mario™ Expansion Sets in many ways.
No batteries are needed for this playset – combine it with the Adventures with Mario Starter Course to power up the gameplay. The set comes with clear instructions so kids can build independently and with confidence.
The free LEGO® Super Mario™ app has building instructions and inspiration for creative ways to play and is a safe platform for sharing ideas. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.
Builders won't need a Super Star's power to connect or pull apart LEGO® bricks! Ever since 1958, the bricks have met the highest industry standards to ensure consistency and compatibility. LEGO® building bricks and pieces are tested in almost every way imaginable to ensure that every LEGO set meets the highest global safety and quality standards.
Age Range | 6+ |
---|---|
Material | Plastic |
Number of Pieces | 231 |
Type | Lego Super Mario |