Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This LEGO® Super Mario's™ House & Yoshi Expansion Set (71367) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).
Fans can enhance their LEGO® Super Mario™ gameplay and enjoy lots of creative role-play fun with this Mario's House & Yoshi Expansion Set (71367). This collectible toy playset features a buildable house with an opening door and roof with a Super Star Block underneath. A great gift for kids who already have the Adventures with Mario Starter Course (71360), it also has a hammock to rock LEGO® Mario™ (figure not included) to sleep, plus Yoshi and Goomba toy figures to interact with and win coins.
Awesome app: The free LEGO Super Mario app has cool viewing tools to help build this module, plus suggestions for creative ways to build and play, and it offers a safe platform for kids to share their creations.
This collectible toy playset features a brick-built house with a Super Star Block under the opening roof, plus a hammock and Yoshi and Goomba figures for LEGO® Mario™ (figure not included) to interact with.
This 205-piece, creative LEGO® building set makes a fun birthday or Christmas gift toy for ages 6 and up, sparking kids' imaginations to add a unique level to and customize their existing Adventures with Mario Starter Course.
This module measures over 130mm (5in.) high, 250mm (10in.) wide and 170mm (6.5in.) deep in its basic formation, but can be reordered and combined with the Starter Course and other LEGO® Super Mario™ Expansion Sets in many ways.
No batteries needed for this creative building toy – it comes to life when combined with the LEGO® Mario™ figure in your Starter Course set. The set comes with clear instructions so youngsters can build confidently.
Kids can find digital building instructions, cool viewing tools and a safe platform to share their ideas on the free LEGO® Super Mario™ app. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.
Ever since 1958, LEGO® bricks have met the highest industry standards. They are robust, connect perfectly and pull apart easily every time, so there's no need for a Super Star's power to build or rebuild! LEGO® bricks and pieces are tested in almost every way imaginable, so you can be assured that this creative toy building set meets the highest safety and quality standards.
Age Range | 6+ |
---|---|
Material | Plastic |
Number of Pieces | 205 |
Type | Lego Super Mario |