Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This LEGO® Super Mario™ Toad's Treasure Hunt Expansion Set (71368) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).
Players must defeat enemies and overcome challenges in Toad Village with this LEGO® Super Mario™ Toad's Treasure Hunt Expansion Set (71368). A super gift for kids to add to their existing LEGO Super Mario Starter Course (71360), it features cute Toad and Toadette toy figures, 2 Cheep Cheeps and a Goomba. A bridge and sliding and rotating platforms must be overcome to get to the 1, 2, 3 Blocks in the Toad Houses, the tree and treasure chest.
Digitally enhanced building Intuitive Instructions for this set are found on the free LEGO Super Mario app, with viewing tools to make building easier. It also suggests fun, creative ways to rebuild and play, and is a safe platform to share ideas with other fans.
Unlimited challenges Ideal for competitions with friends or solo gameplay, collectible LEGO Super Mario toy playsets bring a family-favourite character into the real world. The Starter Course, Expansion Sets and Power-Up Packs offer limitless gameplay options and nurture kids' problem-solving skills.
Players can help LEGO® Mario™ (figure not included) find 1, 2, 3 Blocks in the tree, behind the door of one of the Toad Houses and in the treasure chest, and jump on them in the correct order to win bonus digital coins.
Measuring over 170mm (6.5in.) high, 440mm (17.5in.) wide and 410mm (16in.) deep in its basic formation, this modular playset can be rebuilt and combined with the Starter Course and other Expansion Sets in many ways.
The free LEGO® Super Mario™ app has digital building instructions and helpful viewing tools, plus inspiration for ways to play and more. For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.
There's no need for a Super Star's power to build or rebuild with LEGO® bricks. Ever since 1958, they have met the highest industry standards, ensuring a consistent, secure connection every time. LEGO® building bricks and pieces are dropped, crushed, twisted, heated and rigorously analysed so you can be assured that this creative toy playset meets the highest safety and quality standards.
Type | Lego Super Mario |
---|---|
Age Range | 8+ |
Material | Plastic |
Number of Pieces | 464 |