Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This LEGO® Super Mario™ Bowser's Castle Boss Battle Expansion Set (71369) is an expansion set for use with the LEGO® Super Mario™ Starter Course (71360).
Players will love the flipping, shaking and balancing challenges in this Bowser's Castle Boss Battle Expansion Set (71369). A brilliant gift for kids to add to their existing LEGO® Super Mario™ Starter Course (71360), this castle toy playset features towers with rotating and shaking platforms, flippers to raise Bowser's arms and access the ? Block and Time Block, a shaking bridge, plus Bowser, Boo, Dry Bones and Lava Bubble figures.
Fun-packed app Intuitive Instructions featuring cool viewing tools to make building even more fun, are available for this set on the free LEGO Super Mario app. The app also has tips on creative ways to rebuild and play and is a safe platform for fans to share ideas.
Players must defeat enemies in flipping, shaking and balancing challenges when they add this action-packed Bowser's Castle Boss Battle Expansion Set (71369) to the LEGO® Super Mario™ Starter Course.
This LEGO® Super Mario™ kids' toy building set features Bowser, Dry Bones, Boo and Lava Bubble figures, plus castle towers with rotating and shaking platforms, a ? Block and Time Block and more for thrilling gameplay.
Kids will love battling the final boss Bowser, stomping on the flippers with LEGO® Mario™ (figure not included) to raise Bowser's arms and get to the Time Block and ? Block, then shaking the bridge until he falls over.
Measuring over 230mm (9in.) high, 470mm (18.5in.) wide and 340mm (13.5in.) deep in its basic formation, this set can be rebuilt and combined with the Starter Course and other LEGO® Super Mario™ Expansion Sets in many ways.
No batteries required – combine this Expansion Set with the LEGO® Mario™ figure in the Starter Course and let the gameplay begin.
Kids can find building instructions, digital viewing tools and a safe platform to share ideas on the free, intuitive LEGO® Super Mario™ app.
Ever since 1958, LEGO® bricks have met the highest industry standards, ensuring an easy, secure connection every time, so builders won't need a Super Star's power to fit them together and pull them apart. LEGO® building bricks and pieces are dropped, crushed, twisted, heated and analyzed so you can be sure that this unique toy playset satisfies the highest safety and quality standards.
For a list of compatible Android and iOS devices, visit LEGO.com/devicecheck.
Type | Lego Super Mario |
---|---|
Age Range | 8+ |
Material | Plastic |
Number of Pieces | 1010 |