Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Excite any LEGO® builder or fan with this 75254 Star Wars™ AT-ST Raider vehicle.
This brick-built Star Wars construction toy features the same cannibalized look of the walker from the hit Star Wars TV series, The Mandalorian, including jointed posable legs, a turning turret that opens up to reveal a detailed interior with space to sit a mini-figure, plus 2 firing shooters.
The set also includes 4 LEGO® Star Wars™ characters: The Mandalorian, Cara Dune and 2 Klatooinian Raider mini-figures.
LEGO® Star Wars™ AT-ST vehicle features posable jointed legs, a wheel-activated turning turret, opening canopy with space for a mini-figure inside a detailed cockpit, and specially decorated elements for a cannibalized look.
Weapons include 3 blaster rifles and a blaster. LEGO® Star Wars™ AT-ST walker building toy measures over 250mm (9in.) high, 150mm (5in.) long and 130mm (5in.) wide.
Ever since 1958, LEGO® bricks have met the highest industry standards, which ensures they are consistent and connect and pull apart easily every time – no need to use the Force! LEGO® bricks and pieces are tested in almost every way imaginable so you can be sure that this LEGO Star Wars™ AAT set meets the highest safety standards here on planet Earth – and in galaxies far, far away!
Type | Lego Star Wars |
---|---|
Age Range | 8+ |
Material | Plastic |
Number of Pieces | 540 |