Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Young Jedi can role-play Anakin Skywalker launching into battle piloting Anakin's Jedi Interceptor (75281), the iconic vehicle featured in Star Wars: Revenge of the Sith and Star Wars: The Clone Wars.
This LEGO® Star Wars™ building toy includes an Anakin Skywalker LEGO mini-figure, plus an R2-D2 LEGO droid figure for role-play action. Anakin fits in the Jedi Interceptor's opening cockpit and R2-D2 can sit on the wing. The Jedi Interceptor construction toy features a new-for-August-2020 design, 2 spring-loaded shooters for battle play and foldout wing flaps for attack mode. Anakin's Light-sabre and spare ammo clip under the wing.
Galaxy of fun! Since 1999, the LEGO Group has been recreating iconic starships, vehicles, locations and characters from the legendary Star Wars universe. LEGO Star Wars building toys are very popular, with great gift ideas for fans of all ages and tastes.
Great for solo or group play, this 248-piece construction kit combines brilliantly with other LEGO® Star Wars™ sets and makes a top birthday present, holiday gift or special surprise for kids aged 7+.
Anakin's Jedi Interceptor measures over 60mm (2.5in.) high, 190mm (6.5in.) long and 170mm (7.5in.) wide.
This LEGO® Star Wars: The Clone Wars set is made purely with LEGO building bricks and powered by children's creativity – no batteries required – so their galactic action adventures never run out of energy!
Is your youngster new to LEGO® sets? Don't worry. This Star Wars™ construction toy play-set comes with step-by-step, illustrated instructions so they can build with confidence… and feel Jedi-level awesome!
No need to use the Force to connect or pull apart LEGO® bricks in this Anakin Skywalker set! They meet the highest industry standards to ensure consistency and a perfect, easy connection. LEGO® bricks and pieces are dropped, crushed, twisted, heated and analyzed to ensure that every building set meets the highest safety standards here on Earth – and in galaxies far, far away!
Age Range | 7+ |
---|---|
Material | Plastic |
Number of Pieces | 248 |
Type | Lego Star Wars |