Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Kids can pretend to create new breeds of dinosaur and help Owen Grady stop dinosaur escapes with this LEGO® Jurassic World Dr. Wu's Lab: Baby Dinosaurs Breakout (75939) toy play-set. It features a knock-down 'glass' wall function, brick-built dinosaur egg incubator, microscope and adjustable robot arm, laptop element and pop-up panel with an 'alarm' message to inspire creative play.
Unlimited adventures: This fun building set for kids includes 2 mini-figures and baby Ankylosaurus and Triceratops toy dinosaur figures to play out unlimited Jurassic World adventures. It also comes with step-by-step instructions so even beginners can enjoy the fun of LEGO construction.
Dinosaur fun! LEGO Jurassic World sets make brilliant birthday presents for fans of all ages. They feature moulded, buildable dinosaur figures, mini-figures, detailed vehicles and more to recreate scenes from the animated series and movies, play out original stories or just build and display the collectible models.
There are so many ways to play with this 164-piece building kit, making it a brilliant birthday present or holiday gift toy for creative boys and girls aged 6 and up to introduce them to LEGO® Jurassic World sets.
The lab measures over 100mm (3in.) high, 220mm (8in.) wide and 80mm (3in.) deep – a compact size to pack in a bag for play on the go – and combines brilliantly with other LEGO® Jurassic World sets for even more play options.
LEGO® bricks meet the highest industry standards, plus our own quality criteria, which ensures that they connect perfectly and pull apart easily every time – it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and thoroughly analyzed, ensuring that every building toy meets the highest global safety and quality standards – and might even survive a dinosaur attack!
Type | Lego Jurassic World |
---|---|
Age Range | 6+ |
Material | Plastic |
Number of Pieces | 164 |