Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Kids can build their own LEGO® Jurassic World of dinosaur-chasing action with this Gallimimus and Pteranodon Breakout (75940) toy play-set. It features a toy research vehicle with a dual mini-figure cockpit, net shooter, 2 detachable drones, a removable mini lab and lots of accessory elements to inspire hours of creative solo or social play.
This set includes 3 mini-figures – Owen Grady, Claire Dearing and an ACU Trooper – plus posable Gallimimus and Pteranodon toy figures, which children can catch with the research vehicle's net shooter. The research vehicle features a dual mini-figure cockpit, 2 detachable drones, a removable, foldout lab and many elements, including 2 dinosaur eggs, tranquilizing gun and needle and a drone remote, to create new stories.
This 391-piece LEGO® play-set offers a fun and rewarding creative challenge for boys and girls aged 7 and up, and makes a super present for kids on birthdays, at Christmas or for any special occasion. The buildable toy vehicle measures over 100mm (3in.) high, 160mm (6in.) long and 140mm (5in.) wide – and this action-packed play-set can be combined with other LEGO® Jurassic World sets for even more creative play options.
This fun LEGO® Jurassic World building toy is powered by creative kids' free-thinking – no batteries required – so the dinosaur action adventures never stop! Is your youngster new to LEGO® sets? Don't worry. This Jurassic World dinosaur toy building kit for kids comes with easy-to-follow, illustrated instructions so they can open the box and build with confidence.
Young builders don't need dinosaur strength to connect or pull apart LEGO® bricks! Since 1958, LEGO bricks have met the highest industry standards and our own quality criteria to ensure consistency and robust building. LEGO® bricks and pieces are tested in almost every way you can imagine, ensuring that each play-set meets the highest global safety and quality standards – and is possibly even dinosaur-proof!
Age Range | 7+ |
---|---|
Material | Plastic |
Number of Pieces | 391 |
Type | Lego Jurassic World |