Christmas Opening Hours and Delivery Dates here

Lego 75979 Harry Potter Hedwig™

Order Code:

70-6550

Brand: LEGO Harry Potter MPN: 75979 EAN-13: 5702016685510
  • Country of Origin: Denmark
  • View All

Discontinued


Bring the magical personality and elegant movement of Hedwig™, the celebrated snowy owl from the Harry Potter™ movies, to life.

The collectible LEGO® Harry Potter Hedwig (75979) display toy offers a rewarding building experience and looks magnificent on show.

Buildable Hedwig the owl with 'flying' wings: With a wingspan of over 340mm (13in.), this 630-piece brick-build model shows Hedwig in flight, delivering an important letter. Once the build is complete, a turn of a handle causes the jointed wings to move gracefully up and down. The collectible model stands on a sturdy base with a detachable LEGO Harry Potter mini-figure and another, smaller, Hedwig the owl toy with wings spread open.

With a wingspan of over 340mm (13in.) and a beak-to-tail measurement of over 200mm (7in.), this mechanical Hedwig™ collectible LEGO® set makes an impressive display that is sure to be the centre of attention.

Clear instructions ensure the construction process is problem-free, delivering a rewarding building experience and a feeling of great satisfaction on seeing the result. For a perfect gift for any fan of the movies, the range of LEGO® Harry Potter™ building sets bring memorable scenes to life as cool, collectible, popular toys that put the magic in kids' hands.

All LEGO® buildable toys meet the highest global industry standards, ensuring all components are consistent, compatible and connect and pull apart easily every time – no magic required! LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to ensure every building set meets the world's foremost safety standards.


  • No batteries required
  • Ages 10+
  • 630 pieces
  • LEGO type 75979
Type Lego Harry Potter
Age Range 10+
Material Plastic
Number of Pieces 630

Trustpilot