Lego 76152 Marvel Avengers Wrath Of Loki

Order Code:

70-6562

Brand: LEGO MARVEL Avengers MPN: 76152 EAN-13: 5702016619331
  • Country of Origin: Denmark

Discontinued


LEGO® Marvel Avengers Wrath of Loki (76152) inspires youngsters to role-play endless imaginative superhero adventures. And, while they play, they'll acquire developmental skills that'll last a lifetime. Build, play and learn With LEGO Iron Man, Thor, Hulk, Captain Marvel and Loki mini-figures, plus a cool building and awesome vehicles, the scene is set for superhero action and adventure!

This LEGO 4+ set is a fun way for pre-schoolers and youngsters to learn to build. With special Starter Bricks, even first-time builders can experience the joy of construction 'by myself'. A simple building guide helps kids understand the building process and grows their confidence, so they feel ready to take on more challenging LEGO projects.

Superhero mini-figures and cool construction toys: If you're looking for the best superhero birthday gift, LEGO Marvel Avengers building toys give kids collectible mini-figures, amazing features and endless imaginative superhero fun.

With Iron Man, Thor, Hulk, Captain Marvel and Loki mini-figures, plus the Avengers Tower, Quinjet and Loki's glider, kids can recreate Marvel movie scenes and dream up superhero action stories of their own.

With the play-set's Avengers Tower measuring over 160mm (6in.) high, this collectible building toy inspires superhero fun on an epic scale – and when the action stops, it looks great on display in any kid's bedroom.

This hands-on, buildable toy doesn't require batteries. Kids can build and play right away, whenever and wherever they want to.

LEGO® sets meet the highest industry standards, which means every LEGO construction toy is consistent, compatible and connects and pull apart perfectly every time – and it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to ensure every child's LEGO play-set meets the highest safety and quality standards in the world.


  • No batteries required
  • Ages 4+
  • 223 pieces
  • LEGO type 76152
Type Lego Marvel
Age Range 4+
Material Plastic
Number of Pieces 223

Reviews


Be the first to submit a review

Trustpilot