Lego 76160 Batman Mobile Bat Base

Order Code:

70-6553

Brand: LEGO Batman MPN: 76160 EAN-13: 5702016619393
  • Country of Origin: Denmark

Discontinued


The LEGO® DC Mobile Bat Base (76160) incorporates 5 iconic vehicles, a bunch of awesome weapons and lots of cool gadgets.

With 6 popular LEGO DC mini-figures from the Batman™ movies, this set gives kids everything they need to explore an exciting world of Batman adventures!

LEGO Batman Batcave™ play-set – on wheels! Kids join Batman, Batgirl™ and Nightwing™ on the hunt for notorious Super-Villains Mr. Freeze™, Man-Bat™ and Bronze Tiger™.

The high-tech Mobile Bat Base is packed with exciting hidden features: Detach the Batjet from the trailer and unfold its wings; when it lands, drive the BatQuad out of the rear; unfasten the motorcycle from the back of the truck; release a water scooter from the front of the truck with the touch of a switch… there's even an on-board jail for the bad guys and an explosion feature for when they escape.

This 'Batcave™ on wheels' set incorporates a Batjet, BatQuad, motorcycle, water scooter, toy truck and 6 mini-figures from the Batman™ movies: Batman, Batgirl™, Nightwing™, Mr. Freeze™, Man-Bat™ and Bronze Tiger™. The toy's opening roof and side provide easy access to Batman's Batcave™ accessories.

Measuring over 380mm (14in.) long, the Mobile Bat Base vehicle is the perfect size for hands-on play and big enough to contain everything kids needs for epic super-hero adventures.

This Batman™ truck toy doesn't need batteries – it's powered purely by kids' imaginations! And with so many accessories and fun features, young super heroes can enjoy endless, hands-on, creative play. Simple instructions are included to get kids building and playing right away and making the most of all the toy's cool features and amazing vehicles.

LEGO® children's building toys meet the highest industry standards, ensuring they are consistent, compatible and connect and pull apart perfectly every time – it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted and analyzed to ensure that your child's build-and-play set meets the highest safety and quality standards in the world.


  • No batteries required
  • Ages 8+
  • 743 pieces
  • LEGO type 76160
Type Lego Batman
Age Range 8+
Material Plastic
Number of Pieces 743

Reviews


Be the first to submit a review

Trustpilot