Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Young super-heroes can role-play big battle scenes with the awesome LEGO® Marvel Avengers Iron Man Hulkbuster versus A.I.M. Agent (76164) play-set.
Kids use the posable Hulkbuster to fight evil attackers: There's authentic Marvel action when kids place an Iron Man mini-figure inside the mega Hulkbuster armour to battle 2 enemy agents. The bad guys have weapons and 1 of them has a jet pack. The Hulkbuster armour has movable limbs and, for extra fire-power, kids can put the Rescue mini-figure in the built-in shooter turret.
There's imaginative play on a big scale when young super-heroes role-play battle adventures with the LEGO® Marvel Avengers Iron Man Hulkbuster versus A.I.M. Agent (76164) play-set, with its movable limbs and cool features. Includes 4 mini-figures – Iron Man, Rescue and 2 A.I.M. Agent soldiers – and a large-sized, posable Hulkbuster. With cool weapons and a jet pack, the scene is set for an epic battle!
Marvel movie fans and any young superhero aged 8 and up will enjoy endless imaginative adventures with this awesome Hulkbuster set – one of the most popular Iron Man armours. The outstretched Hulkbuster measures over 160mm (6in.) tall and 200mm (7in.) wide. With posable limbs, this mighty fighting machine can go anywhere and take on any villains that dare to get in its way.
This Hulkbuster play-set doesn't need batteries. Battery-free toys stimulate creative thinking, imaginative role-play and problem-solving skills as kids explore hands-on play straight from the box. Easy-to-follow instructions ensure kids can open the box and begin building, playing and getting creative immediately.
Every LEGO® construction toy meets the highest industry standards, which means it's consistent, compatible and connects and pulls apart perfectly every time – and it's been that way since 1958. LEGO® bricks and pieces are dropped, heated, crushed, twisted, analysed… to ensure they always meet the highest safety and quality standards in the world.
Type | Lego Marvel |
---|---|
Age Range | 8+ |
Material | Plastic |
Number of Pieces | 456 |