LEGO 76388 Hogsmeade™ Village Visit

Order Code:

70-6706

Brand: LEGO Harry Potter MPN: 76388 EAN-13: 5702016913675

Discontinued


LEGO® Harry Potter™ Hogsmeade™ Village Visit (76388) is a recreation of much-loved buildings from the magical movies. Children can explore endless play possibilities and put their passion for Harry Potter on show for all to admire.

Iconic buildings packed with authentic details
The snow-covered Hogsmeade village is a richly detailed, play-and-display set that includes 6 minifigures – Harry Potter, Dean Thomas, Professor McGonagall™, Madam Rosmerta, Mr. Flume and Mrs. Flume – plus a host of cool features, furniture and accessories that will inspire children to recreate movie scenes and dream up adventures of their own. There are 2-storey, buildable recreations of Honeydukes™ sweetshop and The Three Broomsticks pub, providing a variety of engaging play opportunities both front and rear. 3 smaller outdoor builds provide further inspiration for imaginative play. The set also includes collectible extras: an exclusive, golden, anniversary Ron Weasley™ minifigure and 4 random wizard card tiles!


  • LEGO® Harry Potter™ Hogsmeade™ Village Visit (76388) offers endless play possibilities and a magical way for children to put their passion for Harry Potter on show for all to admire.
  • Includes Harry Potter™, Dean Thomas, Professor McGonagall™, Madam Rosmerta, Mr. Flume and Mrs. Flume LEGO® minifigures, plus a host of cool features, furniture and accessories.
  • Kids can visit and explore 2 of the most famous buildings in Hogsmeade™ village: Honeydukes™ sweetshop and The Three Broomsticks pub – both packed with magical role play possibilities.
  • Any young witch or wizard aged 8 and up will be spellbound by this captivating play-and-display Harry Potter™ set.
    Measuring over 8.5 in. (22 cm) high, 11.5 in. (30 cm) wide and 3.5 in. (9 cm) deep, LEGO® Harry Potter™ Hogsmeade™ Village Visit is crammed to the rooftops with authentic details.
  • 3 smaller builds provide further inspiration for imaginative play: a street light, a bench with snow and a 2-sided notice board with a wanted poster for Sirius Black.
  • Includes an exclusive, golden Ron Weasley™ minifigure to celebrate 20 years of magic with LEGO® Harry Potter™. Also includes 4 random wizard card tiles for children to collect (16 in total).
  • LEGO® Harry Potter™ toys contain favourite characters, amazing creatures and familiar locations from the popular movies. They're an ideal gift for any child wanting to be part of the movie magic.
  • LEGO® building kits meet demanding industry quality standards to ensure they are consistent, compatible and connect and pull apart perfectly every time – it's been that way since 1958.
  • LEGO® components are dropped, heated, crushed, twisted and analysed to make sure they fulfil rigorous global safety standards.
Type Lego Harry Potter
Age Range 8+
Material Plastic
Number of Pieces 851

Reviews


Be the first to submit a review

Trustpilot