Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

LEGO 76389 Chamber of Secrets

Standard range
Order Code:  

70-6707

  Copy to clipboard
Brand: LEGO Harry Potter  Copy to clipboard MPN: 76389 Copy to clipboard EAN-13: 5702016913583
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £104.17

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

The LEGO® Harry Potter™ Hogwarts™ Chamber of Secrets (76389) play set is an impressive, collectible toy that is ideal for explorative play and display.

Authentic movie details
This versatile set includes well-known rooms, enchanting features and familiar characters from the Harry Potter movies. The Great Hall contains 2 long tables, Dumbledore's golden-owl lectern and authentic accessories, such as the sorting hat. Just like in the movies, the Chamber of Secrets has an iconic circular entrance and a large statue with an opening mouth, which reveals a corridor from where the Basilisk snake enters the room. 10 minifigures are included to inspire imaginative play-and-display possibilities: Harry Potter, Ginny Weasley, Tom Riddle, Colin Creevey, Justin Finch-Fletchley, Luna Lovegood™, Gilderoy Lockhart, Albus Dumbledore™, Professor Sinistra and Nearly Headless Nick. There are collectible treats too: an exclusive, golden, anniversary Voldemort™ minifigure and 6 random wizard card tiles.


  • The large, modular LEGO® Harry Potter™ Hogwarts™ Chamber of Secrets (76389) play set is a versatile, stand-out toy that'll enchant any fan of the Harry Potter movies.
  • 10 minifigures: Harry Potter™, Ginny Weasley, Tom Riddle, Colin Creevey, Justin Finch-Fletchley, Luna Lovegood™, Gilderoy Lockhart, Albus Dumbledore™, Professor Sinistra and Nearly Headless Nick.
  • Multiple, feature-packed rooms and familiar minifigures give kids endless possibilities to play out favourite movie scenes and create new narratives of their own.
  • This magical, modular system lets children aged 9 and up continue adding rooms to create an entire Hogwarts™ Castle.
    The set measures over 15.5 in. (40 cm) high, 15.5 in. (40 cm) wide and 4 in. (11 cm) deep and combines easily with other LEGO® Harry Potter™ sets for extra fun.
  • Nearly Headless Nick is a special, glow-in-the-dark minifigure. The posable Basilisk has opening jaws, a head section with 2 rotatable joints, and a tail comprising 3 reconfigurable parts.
  • Includes an exclusive, golden Voldemort™ minifigure to celebrate 20 years of magic with LEGO® Harry Potter™. Also includes 6 random wizard card tiles for children to collect (16 in total).
  • LEGO® Harry Potter™ toys contain favourite characters, amazing creatures and familiar locations from the popular movies. They're an ideal gift for any child wanting to be part of the movie magic.
  • LEGO® building kits satisfy rigorous industry quality standards to ensure they are consistent, compatible and connect and pull apart perfectly every time – it's been that way since 1958.
  • LEGO® components are dropped, heated, crushed, twisted and analysed to make sure they fulfil demanding global safety standards.
Age Range 9+
Material Plastic
Number of Pieces 1176
Type Lego Harry Potter

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot