LEGO 9686 Simple and Powered Machines Set

Order Code:

70-6053

Brand: LEGO MPN: 9686 UPC-12: 673419154260

Discontinued


The core brick set in the range of machines & mechanisms solutions, this set includes full-colour building instruction booklets for 10 principle models and 18 main models. Combine with curricular-relevant activity packs and add-on sets to carry out a broad range of activities within design technology, science and mathematics.


  • Building and exploring real life machines and mechanisms
  • Investigating powered machines with the motor
  • Using plastic sheets for calibration and capturing wind
  • Exploring gearing mechanisms with the assorted gear wheels incl. differential
  • Piece count 396
  • Age 8+
  • Brick Type LEGO Technic
  • Storage tray: 425 x 309 x 156mm
  • LEGO type 9686
Type Lego
Age Range 8+
Material Plastic
Number of Pieces 396

Questions


*Question functionality currently disabled


Wednesday, July 11, 2018 Question by: Rapid Customer | Product code: 70-6053
Q. do you have to code it
A. Hi Jo, thank you for your question. No code or coding is required, this is an add on kit for Lego.


Sunday, October 1, 2017 Question by: Rapid Customer | Product code: 70-6053
Q. Please tell me how much the whole kit weighs. thank you.
A. Hi Fran, thank you for your question. The system shows the total weight as approximately 3.27kg.

Reviews


Be the first to submit a review

Trustpilot