Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Climb aboard the LEGO® City 60197 Passenger Train!
This fun set features a motorized engine with 10-speed Bluetooth remote control and opening nose cone, a pantograph on the roof , driver's cabin with opening window and control panel, a restaurant car with removable roof and tables, a passenger car with removable roof, seats and tables, a full circular track with 16 curved and 4 straight rails, plus a buildable platform with 2 seats and train service map and a train signal.
The set includes 4 LEGO® mini-figures: 2 passengers, a train conductor and a train attendant. Accessory elements include 3 mugs, 3 muffins, a hot dog, croissant, messenger bag and a suitcase with LEGO® box inside.
Lift off the roof to access the passenger train cabins filled with cool details. Operate the train with the 10-speed Bluetooth remote control. Drive to the platform and pick up or unload passengers. Lay the rails in different ways to fit your city's style.
Passenger Train with carriages measures over 110mm (4in.) high, 690mm (27in.) long and 50mm (2in.) wide. Engine section measures over 110mm (4in.) high, 260mm (10in.) long and 50mm (2in.) wide. Platform measures over 70mm (2in.) high, 110mm (4in.) wide and 60mm (2in.) deep.
Age Range | 6 to 12 |
---|---|
Material | Plastic |
Number of Pieces | 677 |
Type | Lego City |