Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Load up the powerful LEGO® City 60198 Cargo Train and deliver the goods on time!
This cool LEGO City set features a motorized engine with 10-speed Bluetooth remote control, accessible driver's cabin, pantograph on the opening roof, a crane wagon with rotating and extendable boom arm, container wagon with 2 containers, and a log wagon, plus an armoured truck with opening doors, and a forklift with opening roll cage and lifting forks.
This cool LEGO train set also includes a full circular track with 16 curved rails, 16 straight rails and a railroad switch with lever, plus a control centre with ladder and 2 buildable pallets and 6 LEGO mini-figures: 4 train workers, a security officer and a crook. Accessory elements include a wrench, 12 gold bar elements and 4 money bills, 3 logs and snow scooter.
Push the lever on the railroad switch to drive the train to a different track for loading or unloading. Load pallets into the containers with the forklift before lifting them onto the container wagon with the crane. Set up the tracks in different configurations to load or offload cargo around your city.
Cargo Train in total measures over 110mm (4in.) high, 820mm (32in.) long and 60mm (2in.) wide. Engine measures over 110mm (4in.) high, 270mm (10in.) long and 60mm (2in.) wide. Log wagon measures over 50mm (2in.) high, 150mm (5in.) long and 60mm (2in.) wide. Crane wagon measures over 100mm (4in.) high, 220mm (8in.) long and 50mm (1in.) wide.
Container wagon measures over 90mm (3in.) high, 180mm (7in.) long and 50mm (2in.) wide. Armoured truck measures over 60mm (2in.) high, 150mm (6in.) long and 60mm (2in.) wide. Control centre measures over 210mm (8in.) high, 80mm (3in.) wide and 120mm (4in.) deep. Forklift measures over 70mm (2in.) high, 50mm (2in.) wide and 120mm (4in.) deep.
Type | Lego City |
---|---|
Age Range | 6 to 12 |
Material | Plastic |
Number of Pieces | 1227 |