Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Protect the citizens of LEGO® City with the action-packed 60215 Fire Station, featuring a 3-level fire station with office, relaxation room and scout tower, small waterside dock and a separate garage with large opening front door and a landing pad for the detachable scouting drone with spinning rotors and rotating camera. The fire station garage is compatible with fire vehicles from other LEGO® City Fire sets.
This cool set also features a fire department off-road vehicle with a stud-shooting fire hose and working light and sound brick, working fire hose with lever and storage compartments, plus a water scooter, 4 LEGO® City mini-figures: a fire chief and 3 firefighters, plus a fire dog figure. It also includes a small build with a trash can, newspaper stack and buildable flame elements.
Accessory elements include a stud shooting fire extinguisher, 6 water elements, bucket, telephone, television, popcorn and a remote-control element for the drone.
Spin the rotors to launch the drone and rotate the camera to search for fires. Press the light and sound brick on the off-road vehicle to clear the way as you speed to the fire. Load a water element into the fire hose and extinguisher and push the levers to shoot them at the fire and 'put' them out.
This creative building toy set includes over 500 pieces. Fire station measures over 280mm (11in.) high, 210mm (8in.) wide and 270mm (10in.) deep. Fire off-road vehicle measures over 60mm (2in.) high, 120mm (4in.) long and 50mm (2in.) wide. Water scooter measures over 60mm (2in.) long and 30mm (1in.) wide. Scouting drone measures over 30mm (1in.) high, 70mm (2in.) long and 70mm (2in.) wide.
Age Range | 5+ |
---|---|
Material | Plastic |
Number of Pieces | 509 |
Type | Lego City |