Lego City 60216 Downtown Fire Brigade

Lego City 60216 Downtown Fire Brigade

Lego City
Order Code:

70-6642

Brand: Lego City MPN: 60216 EAN-13: 5702016369489
  • Country of Origin: Denmark

Discontinued


Protect the citizens of LEGO® City with the incredible 60216 Downtown Fire Brigade set, featuring a large fire ladder truck with working light and sound brick, extending swivel ladder and fire hose with pump with 'water jet' function.

This thrilling set also includes a 3-level building with roof, construction area with fence, falling lamppost and a porta-toilet with removable top and front, plus a free-standing crane with rotating arm and functioning winch. There's also a fire helicopter with opening cockpit and R.O.S.-T3 the ROV, both with a multi shooter, and a motorbike with space for warning lights, and 7 mini-figures: 2 construction workers, a pilot and 4 firefighters.

Accessory elements include 2 warning lights, a radio, 2 sets of smoke gear, 12 water elements, jackhammer, sandwich, 2 water bottles, remote-control element for the crane, 2 fire axes and a remote-control element for R.O.S.-T3 the ROV, plus 9 toppling, buildable fire elements.

Swing the crane around and lift the porta-toilet into the air with the winch. Press the fire ladder truck light and sound brick as you race the firefighters to the scene. Raise the ladder and squeeze the bellows to launch the water elements and knock the fire elements down. Load and push the plungers on the multi shooter of the helicopter and R.O.S.-T3 the ROV to help battle the blaze.

This amazing set includes over 900 pieces. Building with construction area, including lamp-post and porta-toilet, measures over 270mm (10in.) high, 220mm (8in.) wide and 120mm (4in.) deep. Fire ladder truck measures over 80mm (3in.) high, 390mm (15in.) long and 60mm (2in.) wide. Crane measures over 240mm (9in.) high, 210mm (8in.) long and 110mm (4in.) wide. Helicopter measures over 80mm (3in.) high, 190mm (7in.) long and 40mm (1in.) wide.


  • Battery included
  • Ages 6+
  • 943 pieces
  • LEGO type 60216
Type Lego City
Age Range 6+
Material Plastic
Number of Pieces 943

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C