Lego City 60228 Deep Space Rocket and Launch Control

Order Code:

70-6643

Brand: Lego City MPN: 60228 EAN-13: 5702016370485
  • Country of Origin: Denmark

Discontinued


Give young space adventurers a treat with a NASA-inspired toy rocket launch set. This awesome LEGO® City 60228 Deep Space Rocket and Launch Control kids' toy features a modular, multi-stage rocket with cockpit, booster and payload storage modules, and a monorail system with stops at the rocket, research area with geode retrieval training and launch control tower.

There's also a launch-pad with opening tower arms, rover with articulated, grappling arm and launch control tower with detachable window section, fold-out function and a countdown function. Kids can use a mobile device as a screen for interactive play opportunities with the City Explorers app. Give any LEGO builder an amazing building experience with Instructions PLUS, available in the LEGO Life app for smartphones and tablets.

Includes 6 LEGO® City mini-figures: 2 astronauts, 2 scientists, Launch Director and a ground crew technician, plus a robot figure. Features a modular, multi-stage NASA-inspired rocket that can be customised in different ways with the booster, payload storage and 2-minifigure cockpit modules, rover with articulated, grappling arm, space telescope with folding solar panels and magnifying glass, plus a monorail system with multi-stop track and 2 cars.

The detailed toy play-set includes an opening launch control tower with removable window, 2 desks with small screens, large screens for countdown and monitoring of the telescope and space to insert a mobile device, as well as a launch-pad with opening tower arms to launch the rocket, plus a ground research area with a tile with secret symbol

Accessory elements include 2 geodes, 2 helmets with blue visors, a magnifying glass, scanner element, tile with secret symbol, circular saw, wrench, cell phone, 4 water elements and a camera, plus a brick separator.

Use the LEGO® Life app to access the intuitive Instructions PLUS building instructions. Help even younger builders through the building process, with easy-to-use zoom, rotate and ghost-mode functions to visualize their creations as they go. Download the LEGO® Life app at the iOS or Android app store.

Rocket standing measures over 420mm (16in.) high, 110mm (4in.) wide and 60mm (2in.) deep. Space telescope with wings closed measures over 90m (3in.) long and 30mm (1in.) wide. Rover with arm retracted measures over 50mm (2in.) high, 90mm (3in.) long and 70mm (2in.) wide. Launch Control closed measures over 180m (7in.) high, 130mm (5in.) wide and 130mm (5in.) deep.

Launch-pad with closed tower arms measures over 240mm (9in.) high, 120mm (4in.) wide and 120mm (4in.) deep. Monorail measures over 30mm (1in.) high, 100mm (3in.) long and 30mm (1in.) wide. Monorail track measures over 80mm (3in.) high, 360mm (14in.) deep and 470mm (18in.) wide.


  • Ages 7+
  • 837 pieces
  • LEGO type 60228
Type Lego City
Age Range 7+
Material Plastic
Number of Pieces 837

Reviews


Be the first to submit a review

Trustpilot