Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Kids can dive into creative play with this LEGO® City Ocean Mini-Submarine (60263) play-set.
There's a toy submarine with a bubble cockpit and inspection arms, a pirate treasure chest with gems and a cool hammerhead shark figure. In fact, this building kit has all kids need for imaginative underwater adventures.
A perfect play-set for budding builders This 4+ toy play-set includes a simple printed building guide and a special Starter Brick element, so youngsters can take pride in constructing their own LEGO toys. And with the free LEGO Building Instructions app for smartphones and tablets, kids get Instructions PLUS – an interactive building guide with zoom and rotate viewing tools that really do turn LEGO building into child's play.
Kids will love this toy submarine with opening bubble cockpit, spinning propeller and posable inspection arms. The treasure chest comes with gem elements and the hammerhead shark has opening jaws.
When built, the submarine toy (with inspection arms extended) measures over 60mm (2in.) high, 200mm (7in.) long and 60mm (2in.) wide. And there's plenty of room in the bubble cockpit for the pilot mini-figure!
No batteries required – this Ocean Mini-Submarine building toy is powered by kids' imaginations, so the exploration fun can begin right away!
LEGO® City Ocean play-sets are designed to the highest industry standards and criteria. This ensures that the LEGO bricks and pieces are consistent, compatible and connect and pull apart easily every time. All LEGO® City bricks and pieces are thoroughly tested to make sure every building set meets the highest global safety and quality standards.
Age Range | 4+ |
---|---|
Material | Plastic |
Number of Pieces | 41 |
Type | Lego City |