Leitz Clipboard WOW A4 Ice Blue

Order Code:

35-0799

Brand: Leitz MPN: 39710051 EAN-13: 4002432107308
  • Country of Origin: China

Discontinued


Leitz 39710051 WOW A4 Clipboard, Ice Blue

This A4 clipboard is fitted with a strong metal clip and is lightweight for mobile use. Designed to firmly hold up to 75 sheets of A4 paper, making it ideal for keeping papers secure on the move or during presentations, meetings and surveys.


  • Colour: Ice Blue
  • Hanging hook
  • Strong metal clip
  • Capacity: 75 sheets A4 paper (80gsm)
  • Dimensions: 228 x 17 x 320mm
  • Manufacturer's part 39710051
Type Clipboard
Capacity 75 sheets (80gsm)
Material Polystyrol
Size A4
Weight 0.26kg

Reviews


Be the first to submit a review

Trustpilot