Leitz Display Book WOW A4 PP 40 Pockets Black

Standard range
Order Code:

35-0748

Brand: Leitz MPN: 46320095 EAN-13: 4002432121212
  • Quickly find another product in this range by Colour:

    Black Blue White
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

Leitz 46320095 WOW Display Book with 40 Pockets, Black

This display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 40 clear pockets, it is ideal for the workplace, office or home, offering both a professional and stylish presentation.


  • Colour: Black
  • 80 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
  • Manufacturer's part 46320095
Type Display book
Colour Black
Material Polypropylene
Pack Size 1
Size A4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot