Christmas Opening Hours and Delivery Dates here

Leitz Display Book WOW A4 PP 40 Pockets White

Order Code:

35-0743

Brand: Leitz MPN: 46320001 EAN-13: 4002432121199
  • Quickly find another product in this range by Colour:

    Black Blue White
Qty Was Unit Price (Ex VAT)
1+ £4.22 £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 40 despatched in 3 working days

Leitz 46320001 WOW Display Book with 40 Pockets, White

This display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 40 clear pockets, it is ideal for the workplace, office or home, offering both a professional and stylish presentation.


  • Colour: White
  • 80 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
  • Manufacturer's part 46320001
Type Display book
Colour White
Size A4
Material Polypropylene
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot