Leitz Divider Book WOW A4 PP 6 tabs white

Order Code:

35-0749

Brand: Leitz MPN: 46330001 EAN-13: 4002432121229
  • Country of Origin: China

Discontinued


Leitz 46330001 WOW Divider Book with 6 Tabs, White

This 6-Tab Divider Book from the Leitz WOW range is the ideal way for sorting and organising documents in a stylish fashion. Equipped with 6 tabbed dividers and an index pocket which allow for easy sorting, plus 3 flaps inside the back cover and an elastic fastener for securing content. Ideal for the workplace, office or home.
  • Colour: White
  • Material: Polypropylene
  • 6 Tabbed Dividers
  • Index pocket
  • 200 A4 sheet (80gsm) capacity
  • Acid free and copy safe
  • Elastic fastener for secure closure
  • Manufacturer's part 46330001
Type Divider Book
Colour White
Material Polypropylene
Pack Size 1
Size A4

Reviews


Be the first to submit a review

Trustpilot