Leitz Electric Stapler WOW Blue

Order Code:

35-0837

Brand: Leitz MPN: 55661036 EAN-13: 4002432111329
  • Country of Origin: China

Discontinued


Leitz 55661036 Stapler, Battery Powered WOW 5566, Blue

This Leitz WOW 5566 electric stapler enables easy, contactless operation, and is ideal for frequent use. Hygienic stapling due to contactless use. No need to touch the stapler for better protection. The stapler is battery powered for convenient, on-the-move use. Leitz Electric staples E1 ensure perfect stapling every time.
This stapler makes a stylish addition to your desk and is designed to perfectly compliment other products in the WOW range with its striking and stylish colours.


  • Colour: Blue
  • Capacity: Staples up to 10 sheets of paper (80 gsm)
  • Easy contactless operation
  • Spring loading mechanism
  • Diagonal stapling possible
  • Use with E1 staples for jam free performance
  • 3 year guarantee when using Leitz staples
  • GS safety tested
  • Battery powered (4x AAA batteries, not included)
  • Box of 1000 E1 staples included
  • Manufacturer's part 55661036


Type Electric stapler
Colour Blue
Dimensions 44 x 71 x 153mm
Sheet Capacity 10
Staple type(s) E1

Reviews


Be the first to submit a review

Trustpilot