Leitz Hole Punch WOW 50081062 Metal 2-Hole 30-Sheet Capacity Purple

Order Code:

35-0764

Brand: Leitz MPN: 50081062 EAN-13: 4002432103058
  • Country of Origin: China

Discontinued


Leitz 50081062 WOW Metal Hole Punch, 2-hole Purple.

This metal, office hole punch from the Leitz WOW range certainly punches above its weight. Robust, reliable and smoothly styled, this 2-hole punch is capable of dealing with up to 30 sheets of paper at a time.


  • Colour: Purple
  • Capacity: up to 30 sheets of paper (80 gsm)
  • Guide Formats: A4, A5, A6, Folio, US Quart
  • Sharper stamps reduce punching effort
  • Strong guide bar ensures perfect paper alignment
  • Hinged waste box makes emptying easy
  • Dimensions 121 x 109 x 98mm
  • GS safety tested
  • 10 year guarantee
  • Manufacturer's part 50081062
Type Hole punch
Colour Purple
No. of Holes 2
Sheet Capacity 30

Reviews


Be the first to submit a review

Trustpilot