Site: Industry
Currency: GBP    
Leitz Hole Punch WOW 50081095 Metal 2-Hole 30-Sheet Capacity Black

Image Representative of Range

Leitz Hole Punch WOW 50081095 Metal 2-Hole 30-Sheet Capacity Black

Leitz
Standard range
Order Code:

35-0765

Brand: Leitz MPN: 50081095 EAN-13: 4002432121533
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit Ex VAT
100 available to back orderBack-order availability date - 26/01/2025

Leitz 50081095 WOW Metal Hole Punch, 2-hole Black.

This metal, office hole punch from the Leitz WOW range certainly punches above its weight. Robust, reliable and smoothly styled, this 2-hole punch is capable of dealing with up to 30 sheets of paper at a time.


  • Colour: Black
  • Capacity: up to 30 sheets of paper (80 gsm)
  • Guide Formats: A4, A5, A6, Folio, US Quart
  • Sharper stamps reduce punching effort
  • Strong guide bar ensures perfect paper alignment
  • Hinged waste box makes emptying easy
  • Dimensions 121 x 109 x 98mm
  • GS safety tested
  • 10 year guarantee
  • Manufacturer's part 50081095
Type Hole punch
Colour Black
No. of Holes 2
Sheet Capacity 30

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C