Leitz i-LAM A3 One Touch Turbo S Professional Laminator

Order Code:

06-9847

Brand: Leitz MPN: 74731000 EAN-13: 4002432397563

Discontinued


The Leitz A3 Turbo S is a high speed, fully automatic one-touch professional laminator designed for intensive, professional use. It features unique sensor technology that recognises the document thickness and automatically selects the best speed for the job.


  • For high speed A3 format lamination
  • Unique sensor technology prevents waves and bubbles
  • Automatic - no complicated settings
  • No need to wait when switching between different pouch thicknesses
  • Unique patented fold-out flaps ensure consistently even, high quality laminating
  • Low energy consumption and auto shut-off when inactive for 30 minutes
  • Auto reverse function prevents jamming if the laminator is misfed
  • LED countdown indicates when the device is ready to use
  • Side handles for easy transportation
  • Includes free pouch starter kit
  • Suitable for 80 to 250 micron pouches
  • 3 year manufacturer's guarantee, GS certified
  • See Technical Specification for full details

Reviews


Be the first to submit a review

Trustpilot