Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Leitz Letter Tray WOW Plus A4 Ice Blue

Order Code:  

35-0781

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 52263051 Copy to clipboard EAN-13: 4002432104352
  • Country of Origin: Belgium
 Report an error

Discontinued

Leitz 52263051 WOW A4 Letter Tray, Ice Blue

Give your desk a makeover with these eye catching high quality A4 letter trays from the Leitz WOW range. Designed for strength and durability, these robust trays are finished with a stylish glossy finish.
The letter trays complement other WOW range products for the perfect office or home-office look.


  • Colour: Ice Blue
  • High side walls allow for larger than average capacity
  • Vertical stacking allows easy organisation
  • Easy access via large front opening
  • Stackable up to 12 high
  • Manufacturer's part 52263051
Colour Blue
Dimensions 255 x 357 x 70mm
Type Letter tray
Weight 0.28kg

Reviews


Be the first to submit a review

Trustpilot