Leitz Lever Arch File 180° WOW A4 50mm White

Order Code:

35-0704

Brand: Leitz MPN: 10060001 EAN-13: 4002432394777
  • Country of Origin: Germany

Discontinued


Leitz 10060001 WOW A4 Lever Arch File, 50mm spine, White.

This eye-catching A4 lever arch file from the Leitz WOW range, has a special patented mechanism which means it can be opened wider and filled more easily than standard files. With a laminated surface, these files have a glossy, high quality look and feel.


  • Colour: White
  • 50mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 350 A4 sheet capacity (80 gsm)
  • 5 year guarantee on the mechanism
  • FSC® certified
  • Manufacturer's part 10060001
Type Lever Arch File
Colour White
Dimensions (W x H x D) 52 x 318 x 285mm
Material Laminated
Size A4°
Spine Width 50mm

Reviews


Be the first to submit a review

Trustpilot