Leitz Monitor Stand Ergo WOW black

Order Code:

35-0828

Brand: Leitz MPN: 65040095 EAN-13: 4002432120222
  • Country of Origin: China

Discontinued


Leitz 65040095 Ergo Monitor Stand WOW White/Black

This Leitz Ergo WOW computer monitor stand elevates your monitor to an optimal viewing height. It features an ergonomic design which promotes a healthy posture and optimises comfort for the neck and shoulders. The sleek design offers an organised working environment within a small desktop footprint and keyboard storage space.

An ideal monitor riser for modern offices focused on minimalistic design and well-being.


  • Colour: White/Black
  • Ergonomic design
  • Dual height (55mm or 77mm) by turning the Monitor Stand over
  • Stability focused design
  • Suitable for supporting monitors and all-in-one PCs up to 27-inch
  • Additional keyboard storage space underneath the stand
  • Keeps your work space tidy
  • Easy-to-clean surface
  • Manufacturer's part 65040095
Type Monitor Stand
Colour White/Black
Dimensions 209 x 112 x 483mm
Weight 1.24kg

Reviews


Be the first to submit a review

Trustpilot