Leitz Mousepad Wrist Rest Ergo WOW black

Standard range
Order Code:

35-0831

Brand: Leitz MPN: 65170095 EAN-13: 4002432120307
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

Leitz 65170095 Ergo Mouse Pad WOW White/Black

This Leitz Ergo WOW Mouse Pad with Wrist Rest combines a stylish and ergonomic design with a mouse mat offering best-in-class tracking for optical and laser mice. The cushioned wrist rest helps you to maintain your wrist posture, providing protection of wrists through proper alignment and minimising the impact of a repetitive strain.

Designed to support health and comfort while improving performance, this ergonomic mouse pad with wrist rest is a perfect solution for the ergonomically focused workstation.


  • Colour: White/Black
  • Ergonomic design for comfort and proper wrist alignment
  • Minimises repetitive strain impact
  • Dual height (13mm or 20mm) by turning the Wrist Rest over
  • Wrist Rest with premium ultra-soft cushioned pad
  • High performance Mouse Pad surface best-in-class tracking control
  • Non-skid backing
  • Easy Clean surface
  • Non-toxic materials
  • Manufacturer's part 65040095
Type Mouse Pad with Wrist Rest
Colour White/Black
Dimensions 200 x 23 x 260mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot