Leitz Mousepad Wrist Rest Ergo WOW blue

Order Code:

35-0830

Brand: Leitz MPN: 65170036 EAN-13: 4002432120284
  • Country of Origin: China

Discontinued


Leitz 65170036 Ergo Mouse Pad WOW White/Blue

This Leitz Ergo WOW Mouse Pad with Wrist Rest combines a stylish and ergonomic design with a mouse mat offering best-in-class tracking for optical and laser mice. The cushioned wrist rest helps you to maintain your wrist posture, providing protection of wrists through proper alignment and minimising the impact of a repetitive strain.

Designed to support health and comfort while improving performance, this ergonomic mouse pad with wrist rest is a perfect solution for the ergonomically focused workstation.


  • Colour: White/Blue
  • Ergonomic design for comfort and proper wrist alignment
  • Minimises repetitive strain impact
  • Dual height (13mm or 20mm) by turning the Wrist Rest over
  • Wrist Rest with premium ultra-soft cushioned pad
  • High performance Mouse Pad surface best-in-class tracking control
  • Non-skid backing
  • Easy Clean surface
  • Non-toxic materials
  • Manufacturer's part 65040036
Type Mouse Pad with Wrist Rest
Colour White/Blue
Dimensions 200 x 23 x 260mm

Reviews


Be the first to submit a review

Trustpilot