Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £2.90 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Leitz 42410051 WOW A4 25mm, 2 D-Ring Binder, Ice Blue.
This eye-catching A4 Binder from the Leitz WOW range, has a 2 D-Ring mechanism for easy filing of hole punched A4 sheets. With a laminated surface, these binders have a glossy, high quality look and feel.
Type | Ring Binder |
---|---|
Colour | Blue |
Material | Laminated |
No. of rings | 2 |
Ring Capacity | 25mm |
Sheet Size | A4 |
To use this facility please Sign In.
Sign In