Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Leitz Ring Binder Laminated WOW A4 2DR 25mm blue

Order Code:  

06-9736

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 42410036 Copy to clipboard EAN-13: 4002432394524
  • Country of Origin: Germany
 Report an error

Discontinued

Buy this eye-catching blue A4 ring binder from the Leitz WOW range and your work will always be easy to locate. With a glossy, laminated dual colour appearance these binders certainly have the WOW factor.


  • 2 x 25mm D ring mechanism
  • Stylish spine label and dual colour cover
  • 230 A4 sheet capacity (80gsm)
  • Spine width 40mm
  • Manufacturer's part 42410036
Sheet Size A4
Colour Blue
No. of rings 2
Material Laminated
Spine Width 40mm

Reviews


Be the first to submit a review