Leitz WOW 2-pocket Pencil/ Travel Case Pink

Order Code:

35-0881

Brand: Leitz MPN: 40130023 EAN-13: 4002432122578
  • Country of Origin: China

Discontinued


Leitz 40130023 WOW 2-pocket Pencil/Travel Case, Pink.

This high quality zippered travel pouch with 2 pockets provides a practical solution to organising items and is ideal for use as a large pencil case or to organise items within school bag, laptop bag, handbag, luggage or in the car.
Perfect for organising and protecting personal belongings, such as passports or medicines in the opaque pocket and cables, power banks or cosmetics in the mesh pocket.


  • Colour: Pink
  • Smooth and strong zipper
  • Separate mesh pocket
  • Nylon, washable material
  • Large Size: 230 x 150 x 6mm
  • Manufacturer's part 40130023
Type 2-pocket Pencil/Travel Case
Colour Pink
Dimensions 230 x 150 x 6mm
Material Nylon
Pack Size 1
Weight 40g

Reviews


Be the first to submit a review

Trustpilot