Leitz WOW Drawer Cabinet CUBE 4 Drawer white iceblue

Order Code:

35-0769

Brand: Leitz MPN: 52132051 EAN-13: 4002432115372
  • Country of Origin: Belgium

Discontinued


Leitz 52132051 WOW 4 Drawer Cabinet Cube, White/Ice Blue.

This eye-catching, premium quality four-drawer WOW CUBE has a striking and stylish dual-colour effect with a high-gloss finish. The cube complements other WOW range products for the perfect office or home-office look.

It has two large drawers for general storage of items, including cables, magazines, even kitchen utensils, and two small drawers for storing papers or office supplies. The easy-glide drawers have stops to prevent them pulling right out, and a unique stay-shut system - one push and the drawer remains closed.

The drawer unit is supplied with a transparent organiser tray for secure storage of small desktop items like pens, paper clips, etc.


  • Colour: White/Ice Blue
  • 2 large drawers for general storage and 2 small drawers for storing papers or office supplies
  • Easy-glide drawers with stops to prevent falling out
  • Unique stay-shut system - one push and the drawer remains closed
  • Supplied with a transparent organiser tray for storage of small items
  • Closed drawer fronts for privacy
  • Hand cut-outs for ease of opening
  • Non-slip, protective rubber feet
  • Stackable up to 3 high
  • Ergonomic base hole in small drawers for easy retrieval of papers
  • Manufacturer's part 52132051

Design and print your own label online at www.leitz-easyprint.com.


Type Drawer unit
Dimensions 287 x 270 x 363mm
No of Drawers 4
Weight 3.46kg

Reviews


Be the first to submit a review

Trustpilot