Leitz WOW Drawer Cabinet CUBE 5 Drawer white iceblue

Order Code:

35-0775

Brand: Leitz MPN: 52142051 EAN-13: 4002432115440
  • Country of Origin: Belgium

Discontinued


Leitz 52142051 WOW 5 Drawer Cabinet Cube, White/Ice Blue.

This eye-catching, premium quality five-drawer WOW CUBE has a striking and stylish dual-colour effect with a high-gloss finish. The cube complements other WOW range products for the perfect office or home-office look.

It has four small drawers for storing papers and filing products or office supplies and one large drawer for general storage of items, including desktop accessories, mobile devices, cables, etc. The easy-glide drawers have stops to prevent them pulling right out, and a unique stay-shut system - one push and the drawer remains closed.

The drawer unit is supplied with a transparent organiser tray for secure storage of small desktop items like pens, paper clips, etc.


  • Colour: White/Ice Blue
  • 1 large drawer for general storage and 4 small drawers for storing papers or office supplies
  • Easy-glide drawers with stops to prevent falling out
  • Unique stay-shut system - one push and the drawer remains closed
  • Supplied with a transparent organiser tray for storage of small items
  • Closed drawer fronts for privacy
  • Hand cut-outs for ease of opening
  • Non-slip, protective rubber feet
  • Stackable up to 3 high
  • Ergonomic base hole in small drawers for easy retrieval of papers
  • Manufacturer's part 52142051

Design and print your own label online at www.leitz-easyprint.com.


Type Drawer unit
Dimensions 287 x 270 x 363mm
No of Drawers 5
Weight 3.59kg

Reviews


Be the first to submit a review

Trustpilot